Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GLA ME08 :: Handle strip

Item-No.: GLA ME08
€0,84
Category of goods: 1 = discountable

GLA ME08 TE

  • Product Description
  • Technical information
  • General
    • Type
    • Handle strip
    • Design
    • For partial front panel
    • Material
    • AIMgSi0.5
  • Measures
    • Length
    • 40.1 mm

Handle strip for partial front panels from AlMgSi0,5



Manufacturer : FISCHER ELEKTRONIK
Factory number : 10036043
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Handle strip
    • Design
    • For partial front panel
    • Material
    • AIMgSi0.5
  • Measures
    • Length
    • 40.1 mm
Datasheet/manual