Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ENTWICKLER ALU :: Developer for Alucorex, one litre

Item-No.: ENTWICKLER ALU
€0,99
Category of goods: 1 = discountable

ENTWICKLER ALU

  • Product Description
  • Technical information
  • General
    • Type
    • Developer for Alucorex
    • Design
    • 1 l

Developer specifically designed for the ALUCOREX product. Quantity for one litre of fluid.



Manufacturer : BUNGARD
Factory number : 72110
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • Developer for Alucorex
    • Design
    • 1 l
Datasheet/manual