Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BGT ZS 84 :: Z-rails for conversion of subracks, 84 TE

Item-No.: BGT ZS 84
€4,99
Category of goods: 1 = discountable

BGT ZS 84

  • Product Description
  • Technical information
  • General
    • Type
    • Z rails
    • Design
    • For 32/48/64/96-pin connector
  • Electrical values
    • Approval
    • DIN 41612 (EN 60603-2)
  • Packaging
    • Packaging
    • 1 bar

Z-rail

For conversion of subracks, for circuit board assembly in subracks and for individual mounting of connectors in accordance with DIN 41612 (EN 60603-2). For 84 subunits.



Manufacturer : BOPLA
Package weight : 0.059 kg
RoHS : conform
Technical information
  • General
    • Type
    • Z rails
    • Design
    • For 32/48/64/96-pin connector
  • Electrical values
    • Approval
    • DIN 41612 (EN 60603-2)
  • Packaging
    • Packaging
    • 1 bar
Datasheet/manual