Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BGT ZS 84 PROMA :: Z-rail for PROMA SG system housing

Item-No.: BGT ZS 84 PROMA
€5,75
Category of goods: 1 = discountable

BGT ZS 84 PROMA

  • Product Description
  • Technical information
  • General
    • Type
    • Z-rail
    • Design
    • For Proma SG 1-10 and 1-19 system housing
    • Technology
    • Hole line spacing 18.5 mm

Z-rail For Proma SG 1-10 and 1-19 system housing.

• For DIN 41617 connectors
• Hole line spacing: 18.5 mm



Manufacturer : PROMA
Factory number : 138047
Package weight : 0.033 kg
RoHS : conform
Technical information
  • General
    • Type
    • Z-rail
    • Design
    • For Proma SG 1-10 and 1-19 system housing
    • Technology
    • Hole line spacing 18.5 mm
Datasheet/manual