Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BGT TFP 312 :: Aluminium part front panels 128.4 x 60.6 x 2.5 mm

Item-No.: BGT TFP 312
€3,50
Category of goods: 1 = discountable

TFP 3-12

  • Product Description
  • Technical information
  • General
    • Type
    • Partial front panel
    • Design
    • 12TE
    • Material
    • Aluminium
  • Measures
    • Width
    • 60.6 mm
    • Height
    • 128.4 mm
    • Depth
    • 2.5 mm

Aluminium part front panels, anodised on the front.

3HE = 128.4 mm
12TE = 60.6 mm



Manufacturer : FISCHER ELEKTRONIK
Factory number : 10091636
Package weight : 0.053 kg
RoHS : conform
Technical information
  • General
    • Type
    • Partial front panel
    • Design
    • 12TE
    • Material
    • Aluminium
  • Measures
    • Width
    • 60.6 mm
    • Height
    • 128.4 mm
    • Depth
    • 2.5 mm
Datasheet/manual