Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BGT SFP 304 :: Aluminium plug-in front panels 128.4 x 20.0 x 2.5 mm

Item-No.: BGT SFP 304
€4,50
Category of goods: 1 = discountable

TFP KG VS1 3/4 ME

  • Product Description
  • Technical information
  • General
    • Type
    • Plug-in front panel
    • Design
    • 4TE
    • Material
    • Aluminium, polyamide
  • Measures
    • Width
    • 20.0 mm
    • Height
    • 128.4 mm
    • Depth
    • 2.5 mm

Aluminium plug-in front panels

2.5 mm thick with handle and PCB holder. For standard-compliant positioning when installing in subrack. Fully anodised. Incl. all screws.

Height: 3HE (128.4 mm)
Width: 4TE (20.0 mm)



Manufacturer : FISCHER ELEKTRONIK
Factory number : 10091837
Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plug-in front panel
    • Design
    • 4TE
    • Material
    • Aluminium, polyamide
  • Measures
    • Width
    • 20.0 mm
    • Height
    • 128.4 mm
    • Depth
    • 2.5 mm
Datasheet/manual