Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BGT ME 6-160 :: Insert modules 6TE (30.2 mm)

Item-No.: BGT ME 6-160
€26,80
Category of goods: 1 = discountable

IME6/160 R2-KG

  • Product Description
  • Technical information
  • General
    • Type
    • Slide-in cassette
    • Design
    • 3 HE, 6TE
    • Material
    • Aluminium
  • Measures
    • Length
    • 40.3 mm
    • Height
    • 95 mm

For 19'' subrack 3HE

Screening shield (95 mm high) made of aluminium for your 100 x 160-mm eurocards, accompanied by a suitable PCB cover made from plastic and front panel. Please order collar screws and plastic or metal bushings separately.



Manufacturer : FISCHER ELEKTRONIK
Factory number : 10085632
Package weight : 0.154 kg
RoHS : conform
Technical information
  • General
    • Type
    • Slide-in cassette
    • Design
    • 3 HE, 6TE
    • Material
    • Aluminium
  • Measures
    • Length
    • 40.3 mm
    • Height
    • 95 mm