Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BGT ME 10-160 :: Insert modules 10TE (50.5 mm) packaged in sets of each individua

Item-No.: BGT ME 10-160
€29,80
Category of goods: 1 = discountable

IME10/160 R2-KG

  • Product Description
  • Technical information
  • General
    • Type
    • Slide-in cassette
    • Design
    • 3HE, 10TE
    • Material
    • Aluminium
  • Measures
    • Length
    • 50.5 mm
    • Height
    • 95 mm

For 19'' subrack 3HE

Screening shield (95 mm high) made of aluminium for your 100 x 160-mm eurocards, accompanied by a suitable PCB cover made from plastic and front panel. Please order collar screws and plastic or metal bushings separately.



Manufacturer : FISCHER ELEKTRONIK
Factory number : 10085637
Package weight : 0.198 kg
RoHS : conform
Technical information
  • General
    • Type
    • Slide-in cassette
    • Design
    • 3HE, 10TE
    • Material
    • Aluminium
  • Measures
    • Length
    • 50.5 mm
    • Height
    • 95 mm