Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BGT GP 193-8 :: Insert modules 8TE (40.3 mm)

Item-No.: BGT GP 193-8
€19,30
Category of goods: 1 = discountable

FME 8/160R2KG

  • Product Description
  • Technical information
  • General
    • Type
    • Slide-in cassette
    • Design
    • 3HE, 8TE
    • Material
    • Aluminium
  • Measures
    • Width
    • 40.3 mm
    • Height
    • 128.4 mm

For 19'' subrack 3HE

The insert is made up of a profile with an external screw channel, an internal T nut for threaded inserts etc. and a guide nut for the insertion of 100 x 160 mm eurocards. The printed circuit boards are secured in place via the card attachment. The screening shield is made of aluminium and equipped with ventilation slots. Please order collar screws and plastic or metal bushings separately.



Manufacturer : FISCHER ELEKTRONIK
Factory number : 10081841
Package weight : 0.337 kg
RoHS : conform
Technical information
  • General
    • Type
    • Slide-in cassette
    • Design
    • 3HE, 8TE
    • Material
    • Aluminium
  • Measures
    • Width
    • 40.3 mm
    • Height
    • 128.4 mm
Datasheet/manual