Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BGT GB 29L :: Girder section

Item-No.: BGT GB 29L
€6,99
Category of goods: 1 = discountable

GB 29L

  • Product Description
  • Technical information
  • General
    • Type
    • Girder section
    • Design
    • Perforated
  • Measures
    • Length
    • 431,8 mm

Front module rail, perforated



Manufacturer : FISCHER ELEKTRONIK
Factory number : 10127325
Package weight : 0.154 kg
RoHS : conform
Technical information
  • General
    • Type
    • Girder section
    • Design
    • Perforated
  • Measures
    • Length
    • 431,8 mm
Datasheet/manual