Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BGT FSC160 PROMA :: 20 guide rails for HOUSING SG1-10/19

Item-No.: BGT FSC160 PROMA
€7,85
Category of goods: 1 = discountable

BGT FSC160 PROMA

  • Product Description
  • Technical information
  • General
    • Type
    • Guide rail, card holder
    • Design
    • For housing SG1-10/1-19
  • Measures
    • Width
    • 9.8 mm
    • Height
    • 15.0 mm
    • Depth
    • 145.0 mm
  • Packaging
    • Packaging
    • Pack of 20

Guide rails for PROMA HOUSING SG1-10/19.
Set of 20 in each pack



Manufacturer : PROMA
Factory number : 138022 0001
Package weight : 0.091 kg
RoHS : conform
Technical information
  • General
    • Type
    • Guide rail, card holder
    • Design
    • For housing SG1-10/1-19
  • Measures
    • Width
    • 9.8 mm
    • Height
    • 15.0 mm
    • Depth
    • 145.0 mm
  • Packaging
    • Packaging
    • Pack of 20
Datasheet/manual