Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BGT FSC 160 :: Snap-in card guide, 160 mm (Fischer)

Item-No.: BGT FSC 160
€0,51
Category of goods: 1 = discountable

FSC 160

  • Product Description
  • Technical information
  • General
    • Type
    • Guide rail, card holder
    • Design
    • For 160 mm printed circuit boards

Card guide

Snap-in, 160mm, for subrack insert modules from Fischer Elektronik.



Manufacturer : FISCHER ELEKTRONIK
Factory number : 10035598
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Guide rail, card holder
    • Design
    • For 160 mm printed circuit boards
Datasheet/manual