Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BGT BFS-0300 :: Pack of 20 M2 screws, 5x7 for card guide

Item-No.: BGT BFS-0300
€1,65
Category of goods: 1 = discountable

BGT BFS-0300

  • Product Description
  • Technical information
  • General
    • Type
    • Screws
    • Design
    • TX 8, M2.5
  • Measures
    • Length
    • 7.0 mm
  • Packaging
    • Packaging
    • Pack of 20

M2 screw ,5x7 for card guide KF 160.



Manufacturer : BOPLA
Factory number : 86000030
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screws
    • Design
    • TX 8, M2.5
  • Measures
    • Length
    • 7.0 mm
  • Packaging
    • Packaging
    • Pack of 20
Datasheet/manual