reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BGT 384-2 :: Threaded inserts

Item-No.: BGT 384-2
€7,40
Category of goods: 1 = discountable

BGT0384/2

  • Product Description
  • Technical information
  • General
    • Type
    • Tapped strips
    • Design
    • M2.5
  • Measures
    • Length
    • 426.7 mm
    • Width
    • 4.9 mm
    • Height
    • 1.5 mm
  • Packaging
    • Packaging
    • Pack of 4

Threaded inserts M2.5

For mounting fastening rails and front panels.
1 set = 4 threaded inserts



Manufacturer : FISCHER ELEKTRONIK
Factory number : 10025293
Package weight : 0.083 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tapped strips
    • Design
    • M2.5
  • Measures
    • Length
    • 426.7 mm
    • Width
    • 4.9 mm
    • Height
    • 1.5 mm
  • Packaging
    • Packaging
    • Pack of 4
Datasheet/manual