Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALUCOREX SW-M :: Photo-coated anodised aluminium

Item-No.: ALUCOREX SW-M
€52,20
Category of goods: 1 = discountable

ALUCOREX SW-M

  • Product Description
  • Technical information
  • General
    • Type
    • Anodized plate
    • Design
    • Photo-coated
    • Colour
    • Black, matt
  • Measures
    • Length
    • 480 mm
    • Width
    • 490 mm
    • Height
    • 1.0 mm

Photo-coated anodised aluminium.

Excellent for the manufacture of front plates, type plates and signs. The plate is equipped with a self-adhesive protective film to protect against mechanical damage and unwanted exposure. The colouring of the ALUCOREX plate is already incorporated into the scratch-resistant, lightfast and chemical-resistant real anodised layer. This layer is removed in the developing bath.



Manufacturer : BUNGARD
Factory number : 181110.490-01
Package weight : 1.247 kg
RoHS : conform
Technical information
  • General
    • Type
    • Anodized plate
    • Design
    • Photo-coated
    • Colour
    • Black, matt
  • Measures
    • Length
    • 480 mm
    • Width
    • 490 mm
    • Height
    • 1.0 mm
Datasheet/manual