Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AB 211 :: Covering sheet

Item-No.: AB 211
€7,40
Category of goods: 1 = discountable

AB211

  • Product Description
  • Technical information
  • General
    • Type
    • Cover plate, perforated
    • Design
    • For sub-rack
  • Measures
    • Width
    • 435.0 mm
    • Height
    • 110.0 mm

Cover plate 110x435 mm, perforated

Suitable for subracks for 160-mm PCB depth.



Manufacturer : FISCHER ELEKTRONIK
Factory number : 10023174
Package weight : 0.126 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cover plate, perforated
    • Design
    • For sub-rack
  • Measures
    • Width
    • 435.0 mm
    • Height
    • 110.0 mm
Datasheet/manual