Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STYROFLEX 56P :: Styroflex capacitor, 56P, 2%

Item-No.: STYROFLEX 56P
€0,39
Category of goods: 1 = discountable

STYROFLEX 56P

  • Product Description
  • Technical information
  • General
    • Type
    • Styroflex capacitor
    • Design
    • Cylindrical
    • Mounting form
    • Wire bonding
    • Tolerance
    • 2 %
  • Interfaces
    • Connection
    • Axial
  • Measures
    • Length
    • 11.5 mm
    • Ø
    • 4.5 mm
  • Electrical values
    • Capacitance
    • 56 pF
    • Voltage AC
    • 65
    • Voltage DC
    • 160 V=

Styroflex capacitor

• Cylindrical design with axial wire terminals
• Tolerance: 2%
• Dimensions (Ø x L): 4.5 x 11.5 mm
• Max. operating voltage: 160 VDC / 65 VAC



Package weight : 0.0003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Styroflex capacitor
    • Design
    • Cylindrical
    • Mounting form
    • Wire bonding
    • Tolerance
    • 2 %
  • Interfaces
    • Connection
    • Axial
  • Measures
    • Length
    • 11.5 mm
    • Ø
    • 4.5 mm
  • Electrical values
    • Capacitance
    • 56 pF
    • Voltage AC
    • 65
    • Voltage DC
    • 160 V=
Datasheet/manual