0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EURO 52201086 :: EUROLITE LED Mini Strobe Cluster SMD 48


EURO 52201086

  • Product Description
  • Technical information
  • General
    • Type
    • LED-Lichteffekt
    • Design
    • Stoboskop, 48 SMD
    • LED Indicator
    • Yes
    • Technology
    • DMX
    • Colour
    • Black
  • Specials
    • Specification
    • Mini Strobe Cluster
  • Lamp properties
    • Color temperature
    • 7400 K
    • Length
    • 250 mm
    • Rated power input
    • 20 W
  • Measuring range
    • Frequency
    • 50/60 Hz
  • Electrical values
    • Voltage
    • 230 V
  • Measures
    • Width
    • 95 mm
    • Height
    • 155 mm

  • Equipped with 48 SMD 5030 LEDs
  • DMX-controlled operation or stand-alone operation with Master/Slave function
  • DMX512 control possible via any commercial DMX controller (occupies 3 channels: brightness, strobe speed, strobe effects)
  • Addressing and setting via control board with LED display and four operating buttons
  • Switch-mode power supply for operation between 100 and 240 volts
  • Compact housing with mounting bracket and fixation screws
  • Ready for connection via power cord with safety plug


Technical specifications:

Power supply: 100-240 V AC, 50/60 Hz ~
Power consumption: 20 W
Number of DMX channels: 3
DMX512 connection: 3-pin XLR
Flash-rate: 18 Hz
LED type: SMD 5030, 7400 K
Number of LEDs: 48
Dimensions: 250 x 95 x 155 mm
Weight: 1 kg
Shipping weight: 1.26 kg
Ecodesign regulation: Yes
Special product: Not designed for household room illumination
Purpose: Show effect lighting



Manufacturer : EUROLITE
Factory number : 52201086
Package weight : 1.26 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED-Lichteffekt
    • Design
    • Stoboskop, 48 SMD
    • LED Indicator
    • Yes
    • Technology
    • DMX
    • Colour
    • Black
  • Specials
    • Specification
    • Mini Strobe Cluster
  • Lamp properties
    • Color temperature
    • 7400 K
    • Length
    • 250 mm
    • Rated power input
    • 20 W
  • Measuring range
    • Frequency
    • 50/60 Hz
  • Electrical values
    • Voltage
    • 230 V
  • Measures
    • Width
    • 95 mm
    • Height
    • 155 mm
Datasheet/manual