0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EURO 52200854 :: EUROLITE LED strobe 18x1W multicolor


EURO 52200854

  • Product Description
  • Technical information
  • General
    • Type
    • LED-Lichteffekt
    • Design
    • Stoboskop, 18 RGB
  • Specials
    • Specification
    • Multicolor
  • Electrical values
    • Performance
    • 20 W
    • Voltage
    • 230 V
  • Measures
    • Width
    • 108 mm
    • Height
    • 53 mm
    • Length
    • 240 mm
  • Power supply
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
  • Certification marks
    • Pixel Error Class
    • 20
Pragmatic decoration strobe with LED technology
Equipped with 18x 1 W LED: 6 x red, 6 x green, 6x blue
You can choose between sound control and auto mode
Sound control via built-in microphone
Microphone sensitivity adjustable via rotary-control
Flash rate 10 Hz
Ready for connection via power cord with safety plug
Ideal for party rooms and household use

Power supply: 230 V AC, 50 Hz ~
Power consumption: 20 W
Flash-rate: 10 Hz
Sound-control: via built-in microphone
LED type: 1 W
Number of LEDs: 18 (6x R, 6x G, 6x B)
Dimensions (Lx WxH): 240 x 53 x 108 mm
Weight: 0.7 kg
Ecodesign regulation: Yes
Special product: Not designed for household room illumination
Purpose: Show effect lighting



Manufacturer : EUROLITE
Factory number : 52200854
Package weight : 0.873 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED-Lichteffekt
    • Design
    • Stoboskop, 18 RGB
  • Specials
    • Specification
    • Multicolor
  • Electrical values
    • Performance
    • 20 W
    • Voltage
    • 230 V
  • Measures
    • Width
    • 108 mm
    • Height
    • 53 mm
    • Length
    • 240 mm
  • Power supply
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
  • Certification marks
    • Pixel Error Class
    • 20
Datasheet/manual