0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EURO 52200663 :: EUROLITE Strobe with E-14 base, green

Item-No.: EURO 52200663
 €7,55



Bargain Item!
Limited amount available.

EURO 52200663

  • Product Description
  • Technical information
  • General
    • Type
    • LED-Lichteffekt
    • Design
    • Strobe bulb
  • Implementation
    • Color temperature
    • Green
  • Measures
    • Length
    • 95 mm
  • Other
    • Specification
    • Green
  • Power supply
    • Socket
    • e14
    • Mains frequency
    • 50 Hz
  • Electrical values
    • Performance
    • 4 W
    • Voltage
    • 230 V
  • Certification marks
    • Pixel Error Class
    • 4
  • Display
    • Presentable colors
    • Green
Small strobe effect
The idea for party rooms or entrance areas of discos
Ready for use with any E-14 socket
Just screw it in - ready!
Available in 6 colors

Power supply: 230 V/50 Hz
Power consumption: 4 W
Flash-rate: 1-3 Hz
Lifetime: 2000000 Flashes
Dimensions (LxD): 95 x 55 mm
Weight: 60 g
Ecodesign regulation: Yes
Special product: Not designed for household room illumination
Purpose: Show effect lighting



Manufacturer : EUROLITE
Factory number : 52200663
Package weight : 0.072 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED-Lichteffekt
    • Design
    • Strobe bulb
  • Implementation
    • Color temperature
    • Green
  • Measures
    • Length
    • 95 mm
  • Other
    • Specification
    • Green
  • Power supply
    • Socket
    • e14
    • Mains frequency
    • 50 Hz
  • Electrical values
    • Performance
    • 4 W
    • Voltage
    • 230 V
  • Certification marks
    • Pixel Error Class
    • 4
  • Display
    • Presentable colors
    • Green
Datasheet/manual