Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZANGE 3400 :: End-cutting nippers 130mm, max Ø= 1.5mm²

Item-No.: ZANGE 3400
€20,70
Category of goods: 1 = discountable

ZANGE 3400

  • Product Description
  • Technical information
  • General
    • Type
    • End cutting nippers
    • Design
    • Double spring
  • Measures
    • Length
    • 130 mm
  • Implementation
    • Cutting value wire (soft)
    • 1.5

End-cutting nippers 130mm for cables up to a maximum of 1.5mm with double spring, finely polished, bronzed, yellow PVC handles with slip protection

High-quality electronics pliers made from carbon steel C45 + C60 (cutting tools) with double leaf spring. Finely polished and phosphated finish. Handles with slip protection made from a yellow 1-component PVC cover.

Made in Germany.

- 130 mm

- 80 g

- with long jaws

- for copper wire Ø 0.2 - 1.5 mm



Manufacturer : DONAU
Package weight : 0.0848 kg
RoHS : conform
Technical information
  • General
    • Type
    • End cutting nippers
    • Design
    • Double spring
  • Measures
    • Length
    • 130 mm
  • Implementation
    • Cutting value wire (soft)
    • 1.5
Datasheet/manual