Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZANGE 3340 :: Side-cutting pliers 110mm, max Ø= 1.5 mm²

Item-No.: ZANGE 3340
€20,70
Category of goods: 1 = discountable

ZANGE 3340

  • Product Description
  • Technical information
  • General
    • Type
    • Side cutter
    • Design
    • Double spring
  • Measures
    • Length
    • 110 mm
  • Implementation
    • Cutting value wire (soft)
    • 1.5

Side-cutting pliers 110 mm for cables up to a maximum of 1.5 mm with double spring, finely polished, bronzed, yellow PVC handles with slip protection



Manufacturer : DONAU
Package weight : 0.0732 kg
RoHS : conform
Technical information
  • General
    • Type
    • Side cutter
    • Design
    • Double spring
  • Measures
    • Length
    • 110 mm
  • Implementation
    • Cutting value wire (soft)
    • 1.5
Datasheet/manual