Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STRIPPER RG58 :: Stripping tool with 2 blades, 4/6/8/12 mm

Item-No.: STRIPPER RG58
€5,35
Category of goods: 1 = discountable

STRIPPER RG58

  • Product Description
  • Technical information
  • General
    • Type
    • Stripping tool
    • Design
    • With 2 blades
  • Implementation
    • Cable cross-section
    • 4 - 6 - 8 - 12 mm²

Stripping tool with 2 blades

• Cutting length 4/6/8/12 mm

For the following cables:
RG 58, 59, 62, 6, 3C-2V and CAT 5 and CAT 6 cable



Manufacturer : FIXPOINT
Factory number : 11661
Package weight : 0.058 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stripping tool
    • Design
    • With 2 blades
  • Implementation
    • Cable cross-section
    • 4 - 6 - 8 - 12 mm²
Datasheet/manual