Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STRIPPER NR.6 :: WEICON stripping pliers no. 6, Ø=0.2–6 mm²

Item-No.: STRIPPER NR.6
€18,40
Category of goods: 1 = discountable

WEICON Abisolierzange No.6

  • Product Description
  • Technical information
  • General
    • Type
    • Stripping pliers
    • Design
    • VDE

Fully insulated automatic stripping pliers for all common, flexible and solid conductors from 0.2 to 6.0 mm².

Adjustable length stop from 5 to 12 mm, removable if required.

Tested according to VDE standard for work on live wires up to 1000 volts.



Manufacturer : WEICON
Factory number : 51000006
Package weight : 0.141 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stripping pliers
    • Design
    • VDE
Datasheet/manual