Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STRIPPER NR.300 :: Duo crimping tool, Ø = 0.5–6.0 mm²

Item-No.: STRIPPER NR.300
€46,90
Category of goods: 1 = discountable

STRIPPER NR.300

  • Product Description
  • Technical information
  • General
    • Type
    • Stripping tool
  • Implementation
    • Cable cross-section
    • 0.5 - 6.0 mm²

Duo-Crimp for stripping and crimping with only one tool. Stripping of conductors with 0.5 to 6.0 mm². The
special scanning system adjusts automatically to the wire diameter. Crimping of bootlace ferrules from 0.5 to 2.5 mm² and 4.0 to 6.0 mm². With built-in side cutter up to 6.0 mm² (flexible) and 4.0 mm² (solid).



Manufacturer : WEICON
Factory number : 51000300
Package weight : 0.145 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stripping tool
  • Implementation
    • Cable cross-section
    • 0.5 - 6.0 mm²
Datasheet/manual