Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STRIPPER NR.30 :: Weicon Data-Strip no. 30

Item-No.: STRIPPER NR.30
€23,30
Category of goods: 1 = discountable

STRIPPER NR.30

  • Product Description
  • Technical information
  • General
    • Type
    • Stripping tool
    • Design
    • For data cables
  • Implementation
    • Cable cross-section
    • 4 - 10 mm²
Strip data cables quickly and easily

Weicon Data-Strip no. 30 is extremely versatile. In addition to data cables, it can also safely and easily strip control lines, patch cable, telephone lines and bus lines.

Weicon Data-Strip can strip protected data cables and special cables with a diameter of 4 - 10 mm and insulation thicknesses of 0.2 - 1.4 mm.
Through the integrated setting wheel, the knife can be set to different insulation thicknesses and can score and effortlessly remove protective layers.
The infinitely adjustable knife can be replaced when required.
It can also strip stranded wire with lengths in the range of 0.2 - 0.8 mm.
The integrated side-cutting pliers can easily separate cable up to 8 mm in diameter.

The Weicon Data-Strip bears the GS seal of TUV Nord and was developed with occupational safety in mind. The tool is 100% made in Germany, consists of glass fibre-reinforced plastic, is fully insulated, robust, ergonomically designed and can be held comfortably.

The Weicon Data-Strip has been specifically tailored to the needs of professional users and can be used in the craft trade as well as in an industrial environment.

Here are some examples of cable types: LIYCY control line, cat. 7 data cable (TN 7000-1) cat. 5, patch cable, fire detector cable BMK-JY(ST)Y, telephone line JY(ST)Y/A-2YF(L)2Y, bus line EIB-Y(ST)Y

1. Open the locking mechanism. Inner diameter of setting wheel can be adjusted to various insulation thicknesses between 0.2 - 1.4 mm.
2. Release the locking mechanism. Insert the cable Ø 4 - 10 mm. Twist the stripper around the cable two or three times
3. Remove outer sheath
4. Score the second protective sheath
5. Adjust the length setting from 3.5 - 14 mm in 1.5 mm steps
6. Adjust the cutting area according to the cable, Ø 0,2 - 0,8 mm
7. Strip the stranded wire
8. Shorten the stranded wire. Use solid side-cutting pliers, max Ø 2 mm, control line max. 8 mm

Note: This tool must only be used with potential-free, non-live cables and lines.



Manufacturer : WEICON
Factory number : 52000030
Package weight : 0.089 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stripping tool
    • Design
    • For data cables
  • Implementation
    • Cable cross-section
    • 4 - 10 mm²
Datasheet/manual