Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STRIPPER NR.2 :: Coaxial cable stripper, Ø = 4.8–7.5 mm

Item-No.: STRIPPER NR.2
€11,40
Category of goods: 1 = discountable

STRIPPER NR.2

  • Product Description
  • Technical information
  • General
    • Type
    • Stripping tool
  • Implementation
    • Cable cross-section
    • 4.8 - 7.5 mm²

Coaxial cable stripper for incremental stripping of all common coaxial cables from 4.8 to 7.5 mm in diameter. Also suitable for flexible cable such as 3x 0.75 mm².

• It is not necessary to set the depth of cut.
• 2 blades per side
• Side A for sheath, side B for core insulation



Manufacturer : WEICON
Factory number : 52000002
Package weight : 0.044 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stripping tool
  • Implementation
    • Cable cross-section
    • 4.8 - 7.5 mm²
Datasheet/manual