Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STRIPPER NR.13 :: Round-cable stripper, Ø = 8–13 mm

Item-No.: STRIPPER NR.13
€11,70
Category of goods: 1 = discountable

STRIPPER NR.13

  • Product Description
  • Technical information
  • General
    • Type
    • Stripping tool
  • Implementation
    • Cable cross-section
    • 8.0 - 13.0 mm²

Round-cable stripper for round and wet-room cable with 8.0 to 13-mm diameter. Non-slip and safe working thanks to the ergonomic handle shape. It is not necessary to set the depth of cut.



Manufacturer : WEICON
Factory number : 52000013
Package weight : 0.06 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stripping tool
  • Implementation
    • Cable cross-section
    • 8.0 - 13.0 mm²
Datasheet/manual