Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPR STC-769 :: HD automatic stripping pliers, 0.2–6.0 mm²

Item-No.: SPR STC-769
€9,95
Category of goods: 1 = discountable

SPR STC-769

  • Product Description
  • Technical information
  • General
    • Type
    • Stripping pliers
    • Design
    • With multi-component handle
  • Measures
    • Length
    • 200 mm
  • Implementation
    • Cable cross-section
    • 0.5 - 6.0 mm²

Heavy duty cable stripping pliers

• Handy 2-component handle
• Fine adjustment for 30 AWG, 0.05 mm
• Tool made of steel for high durability and stability
• Crimp unit 10-22 AWG (0.5–6.0 mm)
• Crimp unit for 0.5–6.0-mm insulated and non-insulated terminals
• Crimp unit for 7–8-mm ignition cable



Manufacturer : SPROTEK
Factory number : STC-769
Package weight : 0.366 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stripping pliers
    • Design
    • With multi-component handle
  • Measures
    • Length
    • 200 mm
  • Implementation
    • Cable cross-section
    • 0.5 - 6.0 mm²
Datasheet/manual