Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SCHERE 570 :: Electronics cutters, 130 mm

Item-No.: SCHERE 570
€2,99
Category of goods: 1 = discountable

SCHERE 570

  • Product Description
  • Technical information
  • General
    • Type
    • Electronic cutter

Electronics cutters
Length: 130 mm with opening spring



Package weight : 0.0785 kg
RoHS : conform
Technical information
  • General
    • Type
    • Electronic cutter
Datasheet/manual