Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 98 56 :: Cable knife 185 mm, hinged blade guard

Item-No.: KN 98 56
€18,95
Category of goods: 1 = discountable

KN 98 56

  • Product Description
  • Technical information
  • General
    • Type
    • Stripping tool
    • Design
    • With hinged blade guard
  • Measures
    • Length
    • 185 mm

Knipex cable knife with ergonomically designed safety handle, interchangeable blade with special cut.
With hinged blade guard, integrated in handle, captive.

VDE-insulated according to DIN EN 60900 up to 1000 V.

Length: 185 mm



Manufacturer : KNIPEX
Factory number : 98 56
Package weight : 0.062 kg
Technical information
  • General
    • Type
    • Stripping tool
    • Design
    • With hinged blade guard
  • Measures
    • Length
    • 185 mm
Datasheet/manual