Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 98 55 :: Cable jacket knife 155 mm, sliding shoe

Item-No.: KN 98 55
€28,95
Category of goods: 1 = discountable

KN 98 55

  • Product Description
  • Technical information
  • General
    • Type
    • Stripping tool
    • Design
    • VDE
  • Measures
    • Length
    • 155 mm

Cable jacket knife, VDE-tested up to 1000 V.
Insulated blade backs, with protective cap and sliding shoe on blade tip, as a result, there is no damage to the inner conductor insulation.

Length: 180 mm



Manufacturer : KNIPEX
Factory number : 98 55
Package weight : 0.069 kg
Technical information
  • General
    • Type
    • Stripping tool
    • Design
    • VDE
  • Measures
    • Length
    • 155 mm
Datasheet/manual