Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 98 52 :: Cable knife 180 mm, unprotected blade backs

Item-No.: KN 98 52
€11,90
Category of goods: 1 = discountable

KN 98 52

  • Product Description
  • Technical information
  • General
    • Type
    • Stripping tool
    • Design
    • VDE
  • Measures
    • Length
    • 180 mm

Cable knife with protective cap.
VDE-tested 1000 V.
Non-insulated blade backs.
Length: 180 mm



Manufacturer : KNIPEX
Factory number : 98 52
Package weight : 0.065 kg
Technical information
  • General
    • Type
    • Stripping tool
    • Design
    • VDE
  • Measures
    • Length
    • 180 mm
Datasheet/manual