Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 95 62 190 :: Knipex wire cable cutters forged, MK handle

Item-No.: KN 95 62 190
€36,95
Category of goods: 1 = discountable

KN 95 62 190

  • Product Description
  • Technical information
  • General
    • Type
    • Wire rope cutter
    • Design
    • With multi-component handle
  • Measures
    • Length
    • 190 mm

For hard wire cables, also suitable for cabling and round steel

Multi-component handle casing for a comfortable and secure grip.

With crimping functions e.g. for bicycle–bowden casings–end caps and bowden cable end sleeves

• Precise, effortless screwed joint

Opening spring in joint, protected and captive; with safety catch

Special blade geometry prevents the wire cable fanning out

Chrome vanadium high-performance steel, oil-hardened and tempered



Manufacturer : KNIPEX
Factory number : 95 62 190
Package weight : 0.06 kg
Technical information
  • General
    • Type
    • Wire rope cutter
    • Design
    • With multi-component handle
  • Measures
    • Length
    • 190 mm
Datasheet/manual