Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 95 61 150 :: Bowden Cable Cutter

Item-No.: KN 95 61 150
€21,80
Category of goods: 1 = discountable

KN 95 61 150

  • Product Description
  • Technical information
  • General
    • Type
    • Bowden cable cutter
    • Design
    • Black atramentised, polished head
  • Measures
    • Length
    • 150 mm
  • Electrical values
    • Approval
    • For Bowden cables up to 3.0 mm in diameter
for Bowden cables and soft wire rope up to 3.0 mm dia. (also V2A)
smooth and clean cutting due to special shape of the cutting edges
sickle shape cutting edges surround the material and prevent the wire rope fanning out
little handforce required due to very high transmission ratio
with opening spring and locking device
cutting edges additionally induction hardened
High-grade special tool steel, forged, oil-hardened



Manufacturer : KNIPEX
Factory number : 95 61 150
Package weight : 0.25 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bowden cable cutter
    • Design
    • Black atramentised, polished head
  • Measures
    • Length
    • 150 mm
  • Electrical values
    • Approval
    • For Bowden cables up to 3.0 mm in diameter
Datasheet/manual