Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 95 41 165 :: Cable shears with stripping function, 165 mm

Item-No.: KN 95 41 165
€37,40
Category of goods: 1 = discountable

KN 95 41 165

  • Product Description
  • Technical information
  • General
    • Type
    • Cable shears
    • Design
    • With stripping function
  • Measures
    • Length
    • 165 mm

• For cutting copper and aluminium cables, single and multi-wire
• Not suitable for steel wire and hard-drawn copper conductors
• Hardened precision-ground blades
• Cuts smoothly and cleanly without crushing
• Easy cutting with one-handed use
• Clamping protection prevents crushing injury
• Adjustable screwed joint, self-locking
• Special tool steel in special quality, forged, oil-hardened
• Model: multi-function tool for working on NYM cabling from 3 x 1.5 mm² to 5 x 2.5 mm² (cutting, stripping, unsheathing)
• Universal stripping point for both solid conductor cross-sections
• Secure centring of the cable in the stripping point owing to V-shaped cutting edge geometry


Burnished tool
Plastic-coated handles
Cutting value of copper cables, multi-strand (diameter) 12 mm dia.
Cutting value of copper cables, multi-strand 35 mm²
AWG 1/0
Stripping values 1.5 - 2.5 mm²
Length: 165 mm
Net weight 220 g



Manufacturer : KNIPEX
Factory number : 95 41 165
Package weight : 0.215 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable shears
    • Design
    • With stripping function
  • Measures
    • Length
    • 165 mm
Datasheet/manual