Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 95 36 320 :: VDE cable cutters


KN 95 36 320

  • Product Description
  • Technical information
  • General
    • Type
    • Cable cutter
    • Design
    • VDE
  • Measures
    • Length
    • 320 mm

First hand ratchet cable cutter for one and two-handed operation for cutting copper and aluminium cable up to a diameter of 60 mm.

• Simple handling as a result of low weight (800 g) and compact design (320 mm in length) — can be used even in confined spaces
• Cuts copper and aluminium cable up to a diameter of 60 mm in one and two-handed operation
• Precision ground, hardened blades with clean and smooth cut without crushing
• For cutting copper and aluminium single and multi-strand cables (not suitable for steel wire and wire cable)
• Innovative two-stage sprocket drive with high transmission ratio for easy cutting in one and two-handed operation
• Fixed bracket casing with footprint for fitting when cutting
• Special tool steel in special quality, forged, oil-hardened

Tool painted black
Handles insulated with multi-component casings, VDE-tested
Insulation standard 95 36 320
Cutting value of copper cables, multi-strand (diameter) 60 mm dia.
Cutting value of copper cables, multi-strand 600 mm²
MCM 1200
Length: 320 mm
Gross weight 880 g



Manufacturer : KNIPEX
Factory number : 95 36 320
Package weight : 0.98 kg
Technical information
  • General
    • Type
    • Cable cutter
    • Design
    • VDE
  • Measures
    • Length
    • 320 mm
Datasheet/manual