Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 95 31 280 :: Cable cutter 280 mm, with ratchet principle

Item-No.: KN 95 31 280
€222,95
Category of goods: 1 = discountable

KN 95 31 280

  • Product Description
  • Technical information
  • General
    • Type
    • Cable cutter
    • Design
    • With multi-component handle
  • Measures
    • Length
    • 280 mm
  • Implementation
    • Cable cross section
    • 52.0 mm
    • Cable cross-section
    • 380.0 mm²

Cable cutters with ratchet principle

For copper and aluminium cable, one-handed operation, two-stage sprocket drive for easy cutting. Cuts smoothly and cleanly without crushing, also suitable for stripping. Can be used even in confined spaces. Not suitable for wire cable and steel wire. Painted/polished head, ergonomically shaped two-colour multi-component handles.

Cutting capacity on copper/aluminium 52 mm in dia.
Length: 280 mm



Manufacturer : KNIPEX
Factory number : 95 31 280
Package weight : 0.859 kg
Technical information
  • General
    • Type
    • Cable cutter
    • Design
    • With multi-component handle
  • Measures
    • Length
    • 280 mm
  • Implementation
    • Cable cross section
    • 52.0 mm
    • Cable cross-section
    • 380.0 mm²
Datasheet/manual