Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 95 31 250 :: Cable cutter 240 mm, with ratchet principle

Item-No.: KN 95 31 250
€166,10
Category of goods: 1 = discountable

KN 95 31 250

  • Product Description
  • Technical information
  • General
    • Type
    • Cable cutter
    • Design
    • With multi-component handle
  • Measures
    • Length
    • 250 mm
  • Implementation
    • Cable cross section
    • 32 mm
    • Cable cross-section
    • 240 mm²

Tool painted black; handles with multi-component casings

Fixed bracket casing with footprint for fitting when cutting
Ratchet principle and two-stage sprocket drive for energy-saving cutting

For cutting copper and aluminium cables, single and multi-wire
Not suitable for steel wire and wire cable
Hardened precision-ground blades
Cuts smoothly and cleanly without crushing
One-hand operation using ratchet principle
Lower force requirement owing to very high transmission ratio
Two-stage sprocket drive for easy cutting
Simple handling as a result of low weight and compact design — can be used even in confined spaces
With clamping protection
Special tool steel in special quality, forged, oil-hardened



Manufacturer : KNIPEX
Factory number : 95 31 250
Package weight : 0.673 kg
Technical information
  • General
    • Type
    • Cable cutter
    • Design
    • With multi-component handle
  • Measures
    • Length
    • 250 mm
  • Implementation
    • Cable cross section
    • 32 mm
    • Cable cross-section
    • 240 mm²
Datasheet/manual