0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 95 16 200 :: Cable shears with double blade, 200 mm, VDE

Item-No.: KN 95 16 200
€47,60
Category of goods: 1 = discountable

KN 95 16 200

  • Product Description
  • Technical information
  • General
    • Type
    • Cable cutter
    • Design
    • VDE
  • Measures
    • Length
    • 165 mm
  • Implementation
    • Cable cross section
    • 10.0 mm
    • Cable cross-section
    • 50.0 mm²
KNIPEX cable shears with double blade

Cuts smoothly and cleanly without crushing. For single and multi-strand copper and aluminium cable. Not suitable for steel wire and hard-drawn copper conductors. KNIPEX cable shears with double blade facilitates cutting of cables up to 20 mm in diameter. Through pre-cutting and re-cutting, the brackets always remain in a hand-friendly position even with large cross sections. Special tool steel, oil-hardened and tempered, head chrome-plated, insulated handles and VDE-tested.

Length: 200 mm
Cutting force: up to 15 mm in diameter



Manufacturer : KNIPEX
Factory number : 95 16 200
Package weight : 0.364 kg
Technical information
  • General
    • Type
    • Cable cutter
    • Design
    • VDE
  • Measures
    • Length
    • 165 mm
  • Implementation
    • Cable cross section
    • 10.0 mm
    • Cable cross-section
    • 50.0 mm²
Datasheet/manual