Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 95 11 200 :: Cable shears 200 mm, copper/aluminium dia.= 20/77 mm²

Item-No.: KN 95 11 200
€36,30
Category of goods: 1 = discountable

KN 95 11 200

  • Product Description
  • Technical information
  • General
    • Type
    • Cable shears
  • Measures
    • Length
    • 200 mm
  • Implementation
    • Cable cross section
    • 20 mm
    • Cable cross-section
    • 70 mm²

Cable shears with double blade, burnished tool; plastic-coated handles

Not suitable for steel wire and hard-drawn copper conductors
Hardened precision-ground blades
Cuts smoothly and cleanly without crushing
By splitting up the cutting procedure into the precut stage (insulating sheath in front cutting section) and recut stage (conductor in rear cutting section), cable up to 20 mm in diameter can be cut with one-handed operation
Less effort required due to favourable lever ratio and optimised cutting-edge geometry
With clamping protection
Adjustable screwed joint, self-locking
Special tool steel in special quality, forged, oil-hardened

Double blade facilitates hand-friendly handle position in all cutting situations within the specified cutting capacity.

Precut: by using the front blade to cut the insulating sheath on larger cable diameters, an ergonomic grip reach is maintained.

Recut: where greater force is required (cutting of conductors), cutting back into the cutting profile at the joint is possible. Precut front — recut rear



Manufacturer : KNIPEX
Factory number : 95 11 200
Package weight : 0.299 kg
Technical information
  • General
    • Type
    • Cable shears
  • Measures
    • Length
    • 200 mm
  • Implementation
    • Cable cross section
    • 20 mm
    • Cable cross-section
    • 70 mm²
Datasheet/manual