Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 95 05 165 :: Combination/cable shears 165 mm

Item-No.: KN 95 05 165
€17,95
Category of goods: 1 = discountable

KN 95 05 165

  • Product Description
  • Technical information
  • General
    • Type
    • Cable cutter
  • Measures
    • Length
    • 165 mm
  • Implementation
    • Cable cross section
    • 10.0 mm
    • Cable cross-section
    • 24.0 mm²

Combination/cable shears for copper and aluminium cable, with
sharp, precision-ground blades, adjustable screwed joint.

Length 140 mm

Cutting force:
Copper up to 10 mm in diameter
Aluminium up to 24 mm in diameter



Manufacturer : KNIPEX
Factory number : 95 05 165
Package weight : 0.115 kg
Technical information
  • General
    • Type
    • Cable cutter
  • Measures
    • Length
    • 165 mm
  • Implementation
    • Cable cross section
    • 10.0 mm
    • Cable cross-section
    • 24.0 mm²
Datasheet/manual