Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 95 02 21 :: Vinyl Shears also for cable ducts

Item-No.: KN 95 02 21
€92,70
Category of goods: 1 = discountable

KN 95 02 21

  • Product Description
  • Technical information
  • General
    • Type
    • Scissors
  • Electrical values
    • Approval
    • für Kunststoffe und Kabelkanäle
  • Measures
    • Length
    • 275 mm
tool burnished, handles with multi-component grips

for cutting and shortening cable ducts, also for plastic material up to 4.0 mm thickness
special lever transmission
very effective blade geometry
tool body: high-grade chrome vanadium electric steel, oil-hardened
blade: special tool steel, oil-hardened



Manufacturer : KNIPEX
Factory number : 95 02 21
Package weight : 0.758 kg
RoHS : conform
Technical information
  • General
    • Type
    • Scissors
  • Electrical values
    • Approval
    • für Kunststoffe und Kabelkanäle
  • Measures
    • Length
    • 275 mm
Datasheet/manual