Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 94 35 215 :: Mitre Shears for plastic and rubber sections

Item-No.: KN 94 35 215
€44,50
Category of goods: 1 = discountable

KN 94 35 215

  • Product Description
  • Technical information
  • General
    • Type
    • Bevelling shear
    • Design
    • Plastic and rubber profiles
  • Electrical values
    • Approval
    • für Kunststoff- und Gummiprofile
  • Measures
    • Length
    • 215 mm
tool chrome plated, handles with plastic grips
for crushing-free cutting of plastic, rubber and soft timber sections; also for ribbon cable up to 56 mm width
exchangeable cutting base with try square for 45°-cuts and markings for 60°-, 75°-, and 90°-cuts
with opening spring and locking device
tool body: special tool steel, rolled, oil-hardened
blade: standard trapezoidal blade, replaceable



Manufacturer : KNIPEX
Factory number : 94 35 215
Package weight : 0.435 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bevelling shear
    • Design
    • Plastic and rubber profiles
  • Electrical values
    • Approval
    • für Kunststoff- und Gummiprofile
  • Measures
    • Length
    • 215 mm
Datasheet/manual