Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 94 10 185 :: Pipe Cutter for plastic conduit pipes

Item-No.: KN 94 10 185
€43,60
Category of goods: 1 = discountable

KN 94 10 185

  • Product Description
  • Technical information
  • General
    • Type
    • Pipe cutter
    • Design
    • Plastic pipes
  • Measures
    • Length
    • 185 mm
for clean cutting of plastic pipes (e.g. plastic conduit pipes) with 6.0 - 35.0 mm dia.
not suitable for cutting cables
blade is replaceable and can be retracted from any position
low force requirement due to special blade geometry and optimum transmission
minimum operator fatigue due to ergonomic handle design and incremental ratchet blade feed
housing: die-cast aluminium, red lacquered
blade: special tool steel, oil-hardened



Manufacturer : KNIPEX
Factory number : 94 10 185
Package weight : 0.625 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pipe cutter
    • Design
    • Plastic pipes
  • Measures
    • Length
    • 185 mm
Datasheet/manual