reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 90 55 280 :: Sheet Metal Nibbler

Item-No.: KN 90 55 280
€44,95
Category of goods: 1 = discountable

KN 90 55 280

  • Product Description
  • Technical information
  • General
    • Type
    • Sheet metal cutters
    • Design
    • Nickel-plated
  • Measures
    • Length
    • 280 mm
  • Electrical values
    • Approval
    • für Blech bis 1.2 mm
tool nickel plated, handles with multi-component grips
for cutting iron, copper or aluminium sheet metal up to max. 1.2 mm thickness, plastic up to max. 2.0 mm thickness
materials are cut without deformation
clean cut edges - no trimming activities needed
with chip breaker
easy handling
cutting width: 2.7 mm
tool body: special tool steel, rolled, oil-hardened
blades: special tool steel, oil-hardened, interchangeable



Manufacturer : KNIPEX
Factory number : 90 55 280
Package weight : 0.567 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sheet metal cutters
    • Design
    • Nickel-plated
  • Measures
    • Length
    • 280 mm
  • Electrical values
    • Approval
    • für Blech bis 1.2 mm
Datasheet/manual