0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 90 25 20 :: Pipe Cutter for composite pipes

Item-No.: KN 90 25 20
€77,80
Category of goods: 1 = discountable

KN 90 25 20

  • Product Description
  • Technical information
  • General
    • Type
    • Pipe cutter for composite and plastic tubing
    • Design
    • Galvanized
  • Measures
    • Length
    • 210 mm
  • Electrical values
    • Approval
    • For pipes up to 35 mm in diameter
tool galvanized, handles with multi-component grips

for cutting composite pipes with diameters from 12.0 to 25.0 mm and for cutting flexible protective tubes with a diameter of 18.0 - 35.0 mm without damaging a potentially pipe inside
a calibration arbor can be fitted, for example for Geberit composite pipes with 11.5 and 15.0 mm dia.
tool body: high-grade chrome vanadium electric steel, oil-hardened
blades: special tool steel, oil-hardened, interchangeable



Manufacturer : KNIPEX
Factory number : 90 25 20
Package weight : 0.374 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pipe cutter for composite and plastic tubing
    • Design
    • Galvanized
  • Measures
    • Length
    • 210 mm
  • Electrical values
    • Approval
    • For pipes up to 35 mm in diameter
Datasheet/manual