Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 90 20 185 :: PLASTICUT hose/protective tube cutter

Item-No.: KN 90 20 185
€38,30
Category of goods: 1 = discountable

KN 90 20 185

  • Product Description
  • Technical information
  • General
    • Type
    • Tubing cutter/protective tube cutter
  • Measures
    • Length
    • 185 mm

Tube cutter produced from tough, glass-fibre-reinforced plastic 185 mm

For cutting thin-walled plastic tubes (e.g. plastic armoured flexible tubing) and hoses, including fabric-reinforced tubing, made of plastic and rubber up to 25 mm outer diameter. Not suitable for cutting cabling. With opening spring and safety catch. Tool body: plastic, glass-fibre-reinforced. Knife: special tool steel, oil-hardened, replaceable



Manufacturer : KNIPEX
Factory number : 90 20 185
Package weight : 0.199 kg
Technical information
  • General
    • Type
    • Tubing cutter/protective tube cutter
  • Measures
    • Length
    • 185 mm
Datasheet/manual