Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 72 01 140 :: Plastic side cutters, 140 mm

Item-No.: KN 72 01 140
€18,95
Category of goods: 1 = discountable

KN 72 01 140

  • Product Description
  • Technical information
  • General
    • Type
    • Side cutter
    • Design
    • schwarz atramentiert, Kopf poliert
    • Technology
    • DIN ISO 5749
  • Measures
    • Length
    • 140 mm
  • Electrical values
    • Approval
    • für Kunststoff

KNIPEX plastic side cutters

Side cutters with surface-ground cutting surfaces without bevel, for smooth truncating of sprues on plastic parts or soft materials such as lead. Vanadium electric steel, oil-hardened and tempered. Polished head, plastic-coated handles, with opening spring.

Length: 140 mm



Manufacturer : KNIPEX
Factory number : 72 01 140
Package weight : 0.124 kg
Technical information
  • General
    • Type
    • Side cutter
    • Design
    • schwarz atramentiert, Kopf poliert
    • Technology
    • DIN ISO 5749
  • Measures
    • Length
    • 140 mm
  • Electrical values
    • Approval
    • für Kunststoff
Datasheet/manual