Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 16 95 01 SB :: KNIPEX ErgoStrip Universal Dismantling Tool

Item-No.: KN 16 95 01 SB
€27,80
Category of goods: 1 = discountable

KNIPEX ErgoStrip Universal-Abmantelungswerkzeug

  • Product Description
  • Technical information
  • General
    • Type
    • Stripping pliers
    • Design
    • Insulated
  • Measures
    • Length
    • 165 mm
  • Implementation
    • Cable cross-section
    • 8 - 13 mm²
KNIPEX ErgoStrip Universal Dismantling Tool

  • for the fast and precise dismantling and stripping of all common round and damp-proof installation cables (e.g. NYM cable 3 x 1.5 mm² up to 5 x 2,5 mm²), data cable (e.g. twisted pair) and coax cable
  • innovative, ergonomic pistol grip design for easy cutting, stripping and longitudinal cut of the sheath
  • conical, slimmed down tool ends for better access in confined areas
  • stripping device for cross-sections 0.2 / 0.3 / 0.8 / 1.5 / 2.5 / 4 mm²
  • simplified insertion of single wires for stripping using location ridges
  • easy insertion of coax and data cable thanks to opening aid
  • multi-component design with a soft plastic zone for comfortable use and a secure grip
  • housing made from stable glass fibre reinforced plastic



Manufacturer : KNIPEX
Factory number : 16 95 01 SB
Package weight : 0.073 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stripping pliers
    • Design
    • Insulated
  • Measures
    • Length
    • 165 mm
  • Implementation
    • Cable cross-section
    • 8 - 13 mm²